LMR10510XMF/NOPB | |
---|---|
DigiKey Part Number | 296-38159-2-ND - Tape & Reel (TR) 296-38159-1-ND - Cut Tape (CT) 296-38159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10510XMF/NOPB |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR10510XMF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.15700 | ¥111.57 |
25 | ¥10.58760 | ¥264.69 |
100 | ¥8.69670 | ¥869.67 |
250 | ¥8.12940 | ¥2,032.35 |
500 | ¥7.18414 | ¥3,592.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.67171 | ¥5,671.71 |
2,000 | ¥5.29361 | ¥10,587.22 |
5,000 | ¥5.02891 | ¥25,144.55 |
10,000 | ¥4.83986 | ¥48,398.60 |