LMP90100MH/NOPB | ||
---|---|---|
DigiKey Part Number | LMP90100MH/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LMP90100MH/NOPB | |
Description | IC AFE 1 CHAN 24BIT 28HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Channel AFE 24 Bit 28-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LMP90100MH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.20000 | ¥115.20 |
10 | ¥105.84200 | ¥1,058.42 |
48 | ¥101.45875 | ¥4,870.02 |
144 | ¥89.39271 | ¥12,872.55 |
288 | ¥85.00538 | ¥24,481.55 |
528 | ¥79.52123 | ¥41,987.21 |
1,008 | ¥72.94016 | ¥73,523.68 |