LMP8640HVMKE-F/NOPB | ||
---|---|---|
DigiKey Part Number | LMP8640HVMKE-F/NOPBTR-ND - Tape & Reel (TR) LMP8640HVMKE-F/NOPBCT-ND - Cut Tape (CT) LMP8640HVMKE-F/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMP8640HVMKE-F/NOPB | |
Description | IC CURR SENSE 1CIRC SOT23-THIN | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN | |
Datasheet | Datasheet | |
EDA/CAD Models | LMP8640HVMKE-F/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 450 kHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 2.3mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.98000 | ¥23.98 |
10 | ¥21.57700 | ¥215.77 |
25 | ¥20.39600 | ¥509.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.77056 | ¥4,192.64 |
500 | ¥15.04802 | ¥7,524.01 |
1,250 | ¥12.69114 | ¥15,863.93 |
2,500 | ¥12.05659 | ¥30,141.47 |
6,250 | ¥11.60332 | ¥72,520.75 |