LMP8480MME-T/NOPB | ||
---|---|---|
DigiKey Part Number | 296-41443-2-ND - Tape & Reel (TR) 296-41443-1-ND - Cut Tape (CT) 296-41443-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMP8480MME-T/NOPB | |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LMP8480MME-T/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 270 kHz | |
Current - Input Bias | 6.3 µA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 88µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 76 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.51300 | ¥245.13 |
25 | ¥23.17000 | ¥579.25 |
100 | ¥20.08090 | ¥2,008.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.05128 | ¥4,762.82 |
500 | ¥17.09466 | ¥8,547.33 |
1,250 | ¥14.41719 | ¥18,021.49 |
2,500 | ¥13.69631 | ¥34,240.78 |