AD7091R-5BCPZ-RL7 | ||
---|---|---|
DigiKey Part Number | 505-AD7091R-5BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7091R-5BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7091R-5BCPZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD7091R-5BCPZ-RL7 | |
Description | IC ADC 12BIT SAR 20LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 20-LFCSP (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 22.22k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.08000 | ¥55.08 |
10 | ¥49.73200 | ¥497.32 |
25 | ¥47.42360 | ¥1,185.59 |
100 | ¥41.17730 | ¥4,117.73 |
250 | ¥39.32640 | ¥9,831.60 |
500 | ¥35.85630 | ¥17,928.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥31.22973 | ¥46,844.60 |