
LMP2011MF/NOPB | |
|---|---|
DigiKey Part Number | LMP2011MF/NOPBTR-ND - Tape & Reel (TR) LMP2011MF/NOPBCT-ND - Cut Tape (CT) LMP2011MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2011MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP2011MF/NOPB Models |
Category | Voltage - Input Offset 0.12 µV |
Mfr | Current - Supply 930µA |
Series | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 4V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA335AIDBVT | Texas Instruments | 3,369 | 296-13468-1-ND | ¥22.49000 | Similar |
| MCP6V71T-E/OT | Microchip Technology | 7,269 | MCP6V71T-E/OTCT-ND | ¥12.16000 | Similar |
| MCP6V71UT-E/OT | Microchip Technology | 1,460 | 150-MCP6V71UT-E/OTCT-ND | ¥12.16000 | Similar |
| NCS2003ASN2T1G | onsemi | 7,125 | 488-NCS2003ASN2T1GCT-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.56000 | ¥28.56 |
| 10 | ¥21.43300 | ¥214.33 |
| 25 | ¥19.63520 | ¥490.88 |
| 100 | ¥17.66400 | ¥1,766.40 |
| 250 | ¥16.72392 | ¥4,180.98 |
| 500 | ¥16.46482 | ¥8,232.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.69076 | ¥15,690.76 |
| 2,000 | ¥15.30682 | ¥30,613.64 |
| 3,000 | ¥15.11461 | ¥45,343.83 |
| 5,000 | ¥14.90153 | ¥74,507.65 |









