Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA335AIDBVT

DigiKey Part Number
296-13468-2-ND - Tape & Reel (TR)
296-13468-1-ND - Cut Tape (CT)
296-13468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA335AIDBVT
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA335AIDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
285µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.6V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
2 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
70 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2054CS5#TRMPBFAnalog Devices Inc.4,246LTC2054CS5#TRMPBFCT-ND¥32.58000Similar
LTC2054CS5#TRPBFAnalog Devices Inc.5,648505-LTC2054CS5#TRPBFCT-ND¥32.58000Similar
MCP6V71T-E/OTMicrochip Technology7,269MCP6V71T-E/OTCT-ND¥12.16000Similar
MCP6V71UT-E/OTMicrochip Technology1,460150-MCP6V71UT-E/OTCT-ND¥12.16000Similar
In-Stock: 3,369
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.49000¥22.49
10¥16.73000¥167.30
25¥15.29600¥382.40
100¥13.72160¥1,372.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥12.97032¥3,242.58
500¥12.51764¥6,258.82
750¥12.29076¥9,218.07
1,250¥12.03953¥15,049.41
1,750¥11.89268¥20,812.19
2,500¥11.75147¥29,378.67
Manufacturers Standard Package