Clock Synchronizer IC 1.25GHz 1 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK05318BTRGZRQ1

DigiKey Part Number
296-LMK05318BTRGZRQ1TR-ND - Tape & Reel (TR)
296-LMK05318BTRGZRQ1CT-ND - Cut Tape (CT)
296-LMK05318BTRGZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK05318BTRGZRQ1
Description
AUTOMOTIVE ULTRA-LOW JITTER NETW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Synchronizer IC 1.25GHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
3:8
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
1.25GHz
Part Status
Active
Divider/Multiplier
Yes/No
Type
Clock Synchronizer
Voltage - Supply
3.135V ~ 3.465V
PLL
Yes
Operating Temperature
-40°C ~ 125°C
Input
LVCMOS, LVDS, LVPECL
Mounting Type
Surface Mount
Output
HCSL, HSDS, LVCMOS, LVDS, LVPECL
Package / Case
48-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
48-VQFN (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 881
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.52000¥215.52
10¥173.23200¥1,732.32
25¥162.67080¥4,066.77
100¥152.78650¥15,278.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥136.55484¥341,387.10
Manufacturers Standard Package