Fanout Buffer (Distribution) IC 160MHz 1 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA133-97QAVAO

DigiKey Part Number
150-PLA133-97QAVAO-ND
Manufacturer
Manufacturer Product Number
PLA133-97QAVAO
Description
IC FANOUT BUFFER 16VQFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fanout Buffer (Distribution) IC 160MHz 1 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
No/No
Manufacturer
Microchip Technology
Frequency - Max
160MHz
Packaging
Tube
Divider/Multiplier
No/No
Part Status
Active
Voltage - Supply
1.71V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
PLL
No
Grade
Automotive
Input
LVCMOS
Qualification
AEC-Q100
Output
LVCMOS
Package / Case
16-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
16-VQFN (3x3)
Ratio - Input:Output
1:9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.21000¥16.21
25¥13.48000¥337.00
100¥13.02520¥1,302.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.