
LAN8671C2-E/U3B | |
|---|---|
DigiKey Part Number | 150-LAN8671C2-E/U3B-ND |
Manufacturer | |
Manufacturer Product Number | LAN8671C2-E/U3B |
Description | 10BASE-T1S PHY WITH RMII |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8671C2-E/U3B Models |
Category | Receiver Hysteresis 230 mV |
Manufacturer Microchip Technology | Data Rate 10Mbps |
Packaging Tray | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol Ethernet | Package / Case 24-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 24-VQFN (4x4) |
Duplex Full, Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN8671B1-E/U3B | Microchip Technology | 684 | 150-LAN8671B1-E/U3B-ND | ¥26.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.71000 | ¥26.71 |
| 25 | ¥22.24640 | ¥556.16 |
| 100 | ¥21.50200 | ¥2,150.20 |











