
LAN7801-I/9JX | |
|---|---|
DigiKey Part Number | LAN7801-I/9JX-ND |
Manufacturer | |
Manufacturer Product Number | LAN7801-I/9JX |
Description | IC USB 3.1 TO ETHER CNTRL 64SQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to Ethernet USB 3.1 Ethernet Interface 64-SQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7801-I/9JX Models |
Category | Interface Ethernet |
Manufacturer Microchip Technology | Standards USB 3.1 |
Packaging Tray | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-SQFN (9x9) |
Function Bridge, USB to Ethernet | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.96000 | ¥81.96 |
| 25 | ¥68.39280 | ¥1,709.82 |
| 100 | ¥65.95320 | ¥6,595.32 |











