LMK00308SQE/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LMK00308SQE/NOPBTR-ND - Tape & Reel (TR) 296-LMK00308SQE/NOPBCT-ND - Cut Tape (CT) 296-LMK00308SQE/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMK00308SQE/NOPB | |
Description | IC CLK BUFFER 3:9 3.1GHZ 40WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:9 3.1 GHz 40-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LMK00308SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:9 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 3.1 GHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.59000 | ¥93.59 |
10 | ¥84.57300 | ¥845.73 |
25 | ¥80.63560 | ¥2,015.89 |
100 | ¥70.01590 | ¥7,001.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥66.86876 | ¥16,717.19 |
500 | ¥60.96868 | ¥30,484.34 |
1,250 | ¥53.10174 | ¥66,377.18 |