LMC7221BIMX/NOPB | ||
---|---|---|
DigiKey Part Number | LMC7221BIMX/NOPBTR-ND - Tape & Reel (TR) LMC7221BIMX/NOPBCT-ND - Cut Tape (CT) LMC7221BIMX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMC7221BIMX/NOPB | |
Description | IC COMPARATOR 1 GEN PUR 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Drain 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LMC7221BIMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.83500 | ¥98.35 |
25 | ¥9.33240 | ¥233.31 |
100 | ¥7.66590 | ¥766.59 |
250 | ¥7.16644 | ¥1,791.61 |
500 | ¥6.33302 | ¥3,166.51 |
1,000 | ¥4.99974 | ¥4,999.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.66642 | ¥11,666.05 |
5,000 | ¥4.43310 | ¥22,165.50 |
12,500 | ¥4.26644 | ¥53,330.50 |