Similar
Similar
Similar

LMC555CM/NOPB | |
|---|---|
DigiKey Part Number | LMC555CM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC555CM/NOPB |
Description | IC OSC SINGLE TIMER 3MHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC555CM/NOPB Models |
Category | Current - Supply 150 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 3MHz | Base Product Number |
Voltage - Supply 1.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC555CMX/NOPB | Texas Instruments | 38,982 | LMC555CMX/NOPBCT-ND | ¥9.51000 | Similar |
| NA555D | Texas Instruments | 3,756 | NA555D-ND | ¥8.10000 | Similar |
| NA555DR | Texas Instruments | 20,646 | 296-21752-1-ND | ¥2.15000 | Similar |
| NE555DR | Texas Instruments | 115,613 | 296-6501-1-ND | ¥2.48000 | Similar |
| NE555PSR | Texas Instruments | 3,942 | 296-6502-1-ND | ¥3.94000 | Similar |



