
TLC555CPSR | |
|---|---|
DigiKey Part Number | 296-15028-2-ND - Tape & Reel (TR) 296-15028-1-ND - Cut Tape (CT) 296-15028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC555CPSR |
Description | IC OSC SNGL TIMER 2.1MHZ 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC555CPSR Models |
Category | Voltage - Supply 2V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 360 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Part Status Active | Supplier Device Package 8-SO |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 2.1MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.96300 | ¥59.63 |
| 25 | ¥5.37560 | ¥134.39 |
| 100 | ¥4.73210 | ¥473.21 |
| 250 | ¥4.42512 | ¥1,106.28 |
| 500 | ¥4.24002 | ¥2,120.01 |
| 1,000 | ¥4.08769 | ¥4,087.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.96224 | ¥7,924.48 |
| 4,000 | ¥3.85905 | ¥15,436.20 |
| 6,000 | ¥3.80737 | ¥22,844.22 |
| 10,000 | ¥3.75010 | ¥37,501.00 |
| 14,000 | ¥3.71663 | ¥52,032.82 |
| 20,000 | ¥3.68444 | ¥73,688.80 |

