
SA555DR | |
|---|---|
DigiKey Part Number | 296-14635-2-ND - Tape & Reel (TR) 296-14635-1-ND - Cut Tape (CT) 296-14635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA555DR |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA555DR Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.76200 | ¥17.62 |
| 25 | ¥1.56120 | ¥39.03 |
| 100 | ¥1.34140 | ¥134.14 |
| 250 | ¥1.23620 | ¥309.05 |
| 500 | ¥1.17302 | ¥586.51 |
| 1,000 | ¥1.12108 | ¥1,121.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.06620 | ¥2,665.50 |
| 5,000 | ¥1.03310 | ¥5,165.50 |
| 7,500 | ¥1.01653 | ¥7,623.97 |
| 12,500 | ¥0.99816 | ¥12,477.00 |
| 17,500 | ¥0.98743 | ¥17,280.03 |
| 25,000 | ¥0.97711 | ¥24,427.75 |








