
SA555DR | |
|---|---|
DigiKey Part Number | 4518-SA555DRTR-ND - Tape & Reel (TR) 4518-SA555DRCT-ND - Cut Tape (CT) 4518-SA555DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA555DR |
Description | IC OSC SINGLE TIMER 1MHZ 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 1mHz ~ 100kHz 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer UMW | Current - Supply 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type 555 Type, Timer/Oscillator (Single) | Supplier Device Package 8-SOP |
Frequency 1mHz ~ 100kHz | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.51300 | ¥15.13 |
| 25 | ¥1.33640 | ¥33.41 |
| 100 | ¥1.14460 | ¥114.46 |
| 250 | ¥1.05328 | ¥263.32 |
| 500 | ¥0.99802 | ¥499.01 |
| 1,000 | ¥0.95262 | ¥952.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.90470 | ¥2,261.75 |
| 5,000 | ¥0.87583 | ¥4,379.15 |
| 7,500 | ¥0.86136 | ¥6,460.20 |
| 12,500 | ¥0.84533 | ¥10,566.62 |
| 17,500 | ¥0.83596 | ¥14,629.30 |
| 25,000 | ¥0.82696 | ¥20,674.00 |



