Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLC555QDR | |
|---|---|
DigiKey Part Number | 296-10341-2-ND - Tape & Reel (TR) 296-10341-1-ND - Cut Tape (CT) 296-10341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC555QDR |
Description | IC OSC SNGL TIMER 2.1MHZ 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC555QDR Models |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 360 µA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 2.1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM555CM/NOPB | Texas Instruments | 2,667 | LM555CM/NOPB-ND | ¥10.83000 | Similar |
| LM555CMX/NOPB | Texas Instruments | 20,186 | LM555CMX/NOPBCT-ND | ¥9.26000 | Similar |
| LMC555CM/NOPB | Texas Instruments | 0 | LMC555CM/NOPB-ND | ¥0.00000 | Similar |
| LMC555CMX/NOPB | Texas Instruments | 38,982 | LMC555CMX/NOPBCT-ND | ¥9.51000 | Similar |
| TLC555QDRG4 | Texas Instruments | 0 | 296-26756-2-ND | ¥3.26053 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.33000 | ¥8.33 |
| 10 | ¥5.97200 | ¥59.72 |
| 25 | ¥5.37880 | ¥134.47 |
| 100 | ¥4.72890 | ¥472.89 |
| 250 | ¥4.41804 | ¥1,104.51 |
| 500 | ¥4.23076 | ¥2,115.38 |
| 1,000 | ¥4.07668 | ¥4,076.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.91400 | ¥9,785.00 |
| 5,000 | ¥3.81595 | ¥19,079.75 |
| 7,500 | ¥3.76684 | ¥28,251.30 |
| 12,500 | ¥3.71244 | ¥46,405.50 |
| 17,500 | ¥3.68064 | ¥64,411.20 |










