
TLC555CD | |
|---|---|
DigiKey Part Number | 296-1336-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC555CD |
Description | IC OSC SNGL TIMER 2.1MHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC555CD Models |
Category | Voltage - Supply 2V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 360 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 2.1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC555CDR | Texas Instruments | 44,971 | 296-1336-1-ND | ¥7.34000 | MFR Recommended |
| LM555CM/NOPB | Texas Instruments | 2,570 | LM555CM/NOPB-ND | ¥10.83000 | Similar |
| LM555CMX/NOPB | Texas Instruments | 20,186 | LM555CMX/NOPBCT-ND | ¥9.26000 | Similar |
| LMC555CMX/NOPB | Texas Instruments | 38,982 | LMC555CMX/NOPBCT-ND | ¥9.51000 | Similar |
| ALD7555SAL | Advanced Linear Devices Inc. | 0 | 1014-1190-ND | ¥26.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.26100 | ¥72.61 |
| 75 | ¥5.93787 | ¥445.34 |
| 150 | ¥5.62967 | ¥844.45 |
| 300 | ¥5.37577 | ¥1,612.73 |
| 525 | ¥5.20396 | ¥2,732.08 |

