
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM74720QDRRRQ1 | |
---|---|
DigiKey Part Number | 296-LM74720QDRRRQ1TR-ND - Tape & Reel (TR) 296-LM74720QDRRRQ1CT-ND - Cut Tape (CT) 296-LM74720QDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74720QDRRRQ1 |
Description | AUTOMOTIVE, LOW IQ IDEAL DIODE C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 12-WSON (3x3) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | 2.5A | |
Current - Supply | 27 µA | |
Voltage - Supply | 3V ~ 65V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
In-Stock: 8,668
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.34000 | ¥20.34 |
10 | ¥15.10100 | ¥151.01 |
25 | ¥13.79400 | ¥344.85 |
100 | ¥12.35840 | ¥1,235.84 |
250 | ¥11.67396 | ¥2,918.49 |
500 | ¥11.26114 | ¥5,630.57 |
1,000 | ¥10.92142 | ¥10,921.42 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.57228 | ¥28,716.84 |
You May Also Be Interested InSee All
10 Items