
LM74704QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM74704QDDFRQ1TR-ND - Tape & Reel (TR) 296-LM74704QDDFRQ1CT-ND - Cut Tape (CT) 296-LM74704QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74704QDDFRQ1 |
Description | AUTOMOTIVE IDEAL DIODE CONTROLLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM74704QDDFRQ1 Models |
Category | Current - Output (Max) 2.3A |
Manufacturer Texas Instruments | Current - Supply 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.2V ~ 65V |
Part Status Active | Applications General Purpose |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 125°C (TA) |
FET Type N-Channel | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Delay Time - ON 1.4 µs | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Delay Time - OFF 500 ns | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.46000 | ¥17.46 |
| 10 | ¥12.82000 | ¥128.20 |
| 25 | ¥11.67080 | ¥291.77 |
| 100 | ¥10.40770 | ¥1,040.77 |
| 250 | ¥9.80444 | ¥2,451.11 |
| 500 | ¥9.44114 | ¥4,720.57 |
| 1,000 | ¥9.43782 | ¥9,437.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.77236 | ¥26,317.08 |
| 6,000 | ¥8.59151 | ¥51,549.06 |
| 9,000 | ¥8.50095 | ¥76,508.55 |







