
LM65680RZYR | |
|---|---|
DigiKey Part Number | 296-LM65680RZYRTR-ND - Tape & Reel (TR) 296-LM65680RZYRCT-ND - Cut Tape (CT) 296-LM65680RZYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM65680RZYR |
Description | 65-V, 8-A LOW-IQ SYNCHRONOUS STE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V) 1 Output 8A 26-PowerTFQFN |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 60V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 300kHz ~ 2.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 26-WQFN-FCRLF (4.5x4.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥28.39349 | ¥85,180.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.61000 | ¥50.61 |
| 10 | ¥38.79500 | ¥387.95 |
| 25 | ¥35.84200 | ¥896.05 |
| 100 | ¥32.59290 | ¥3,259.29 |
| 250 | ¥31.37968 | ¥7,844.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.79000 | ¥54.79 |
| 10 | ¥41.99800 | ¥419.98 |
| 25 | ¥38.80160 | ¥970.04 |
| 100 | ¥35.28410 | ¥3,528.41 |
| 250 | ¥33.97068 | ¥8,492.67 |







