
LM68635SFRZTRQ1 | |
|---|---|
DigiKey Part Number | 296-LM68635SFRZTRQ1TR-ND - Tape & Reel (TR) 296-LM68635SFRZTRQ1CT-ND - Cut Tape (CT) 296-LM68635SFRZTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM68635SFRZTRQ1 |
Description | AUTOMOTIVE, 65V, 3.5A SYNCHRONOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V) 1 Output 3.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3V | Package / Case |
Voltage - Input (Max) 65V | Supplier Device Package 20-WQFN-FCRLF (2.6x3.6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.07000 | ¥45.07 |
| 10 | ¥34.40300 | ¥344.03 |
| 25 | ¥31.74040 | ¥793.51 |
| 100 | ¥28.80770 | ¥2,880.77 |
| 250 | ¥27.58376 | ¥6,895.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.14393 | ¥62,859.83 |



