New Product
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V) 1 Output 4.5A 20-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM68645SFRZTRQ1

DigiKey Part Number
296-LM68645SFRZTRQ1TR-ND - Tape & Reel (TR)
296-LM68645SFRZTRQ1CT-ND - Cut Tape (CT)
296-LM68645SFRZTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM68645SFRZTRQ1
Description
AUTOMOTIVE, 65V, 4.5A SYNCHRONOU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V) 1 Output 4.5A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C
Topology
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Input (Min)
3V
Package / Case
Voltage - Input (Max)
65V
Supplier Device Package
20-WQFN-FCRLF (2.6x3.6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,440
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.34000¥60.34
10¥46.40300¥464.03
25¥42.92360¥1,073.09
100¥39.09170¥3,909.17
250¥37.80608¥9,451.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥34.30344¥85,758.60
Manufacturers Standard Package