LM6171BIN/NOPB | ||
---|---|---|
DigiKey Part Number | LM6171BIN/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM6171BIN/NOPB | |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM6171BIN/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3600V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 116 mA | |
Voltage - Supply Span (Min) | 5.5 V | |
Voltage - Supply Span (Max) | 34 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.77000 | ¥53.77 |
10 | ¥48.31200 | ¥483.12 |
40 | ¥45.66850 | ¥1,826.74 |
120 | ¥39.58000 | ¥4,749.60 |
280 | ¥37.55014 | ¥10,514.04 |
520 | ¥33.69369 | ¥17,520.72 |
1,000 | ¥28.41641 | ¥28,416.41 |
2,520 | ¥26.99559 | ¥68,028.89 |