Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5534P

DigiKey Part Number
296-7043-5-ND
Manufacturer
Manufacturer Product Number
NE5534P
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NE5534P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4mA
Mfr
Current - Output / Channel
38 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
13V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
500 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,273
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.71000¥12.71
10¥9.26600¥92.66
50¥7.88020¥394.01
100¥7.44880¥744.88
250¥6.99396¥1,748.49
500¥6.71982¥3,359.91
1,000¥6.49413¥6,494.13
2,500¥6.25582¥15,639.55
5,000¥6.11225¥30,561.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.