LM53603AQPWPTQ1 | ||
---|---|---|
DigiKey Part Number | 296-42430-2-ND - Tape & Reel (TR) 296-42430-1-ND - Cut Tape (CT) 296-42430-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM53603AQPWPTQ1 | |
Description | IC REG BUCK ADJ 3A 16HTSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM53603AQPWPTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.67000 | ¥54.67 |
10 | ¥49.07500 | ¥490.75 |
25 | ¥46.39600 | ¥1,159.90 |
100 | ¥40.21020 | ¥4,021.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.14852 | ¥9,537.13 |
500 | ¥34.23052 | ¥17,115.26 |
1,250 | ¥28.86912 | ¥36,086.40 |
2,500 | ¥27.42569 | ¥68,564.23 |