LM5166DRCT | ||
---|---|---|
DigiKey Part Number | 296-45296-2-ND - Tape & Reel (TR) 296-45296-1-ND - Cut Tape (CT) 296-45296-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM5166DRCT | |
Description | IC REG BUCK ADJ 500MA 10VSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 10-VFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LM5166DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.50000 | ¥36.50 |
10 | ¥32.75500 | ¥327.55 |
25 | ¥30.96480 | ¥774.12 |
100 | ¥26.83580 | ¥2,683.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.45940 | ¥6,364.85 |
500 | ¥22.84470 | ¥11,422.35 |
1,250 | ¥19.26662 | ¥24,083.27 |
2,500 | ¥18.30330 | ¥45,758.25 |