


LMR23610ADDA | |
|---|---|
DigiKey Part Number | 296-44615-5-ND |
Manufacturer | |
Manufacturer Product Number | LMR23610ADDA |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23610ADDA Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.06000 | ¥35.06 |
| 10 | ¥26.53800 | ¥265.38 |
| 75 | ¥22.47560 | ¥1,685.67 |
| 150 | ¥21.53067 | ¥3,229.60 |
| 300 | ¥20.75247 | ¥6,225.74 |
| 525 | ¥20.22621 | ¥10,618.76 |
| 1,050 | ¥19.67905 | ¥20,663.00 |
| 2,550 | ¥19.11760 | ¥48,749.88 |



