
LMR23610AEVM | |
|---|---|
DigiKey Part Number | 296-44886-ND |
Manufacturer | |
Manufacturer Product Number | LMR23610AEVM |
Description | EVAL BOARD FOR LMR23610 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR23610 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 36V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 400kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMR23610 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V or 5V |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


