LM5122QMHX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-46120-2-ND - Tape & Reel (TR) 296-46120-1-ND - Cut Tape (CT) 296-46120-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM5122QMHX/NOPB | |
Description | IC REG CTRLR MULT TOP 20HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM5122QMHX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 65V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.15000 | ¥45.15 |
10 | ¥40.57100 | ¥405.71 |
25 | ¥38.35720 | ¥958.93 |
100 | ¥33.24210 | ¥3,324.21 |
250 | ¥31.53736 | ¥7,884.34 |
500 | ¥28.29828 | ¥14,149.14 |
1,000 | ¥23.86605 | ¥23,866.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.67277 | ¥56,681.93 |