LM50BIM3 | |
---|---|
DigiKey Part Number | 296-35218-2-ND - Tape & Reel (TR) 296-35218-1-ND - Cut Tape (CT) 296-35218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM50BIM3 |
Description | SENSOR ANALOG -25C-100C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -25°C ~ 100°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM50BIM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -25°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 10V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (-3.5°C) | |
Test Condition | 25°C (-25°C ~ 100°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥19.71200 | ¥197.12 |
25 | ¥15.99280 | ¥399.82 |
50 | ¥14.87620 | ¥743.81 |
100 | ¥14.13170 | ¥1,413.17 |
500 | ¥11.90070 | ¥5,950.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.15689 | ¥11,156.89 |
3,000 | ¥10.78496 | ¥32,354.88 |
5,000 | ¥10.41306 | ¥52,065.30 |