

LM2576S-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2576S-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2576S-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576S-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.21000 | ¥38.21 |
| 10 | ¥28.99500 | ¥289.95 |
| 45 | ¥25.50089 | ¥1,147.54 |
| 135 | ¥23.73548 | ¥3,204.29 |
| 270 | ¥22.87052 | ¥6,175.04 |
| 540 | ¥22.15885 | ¥11,965.78 |
| 1,035 | ¥21.60586 | ¥22,362.07 |
| 2,520 | ¥20.99604 | ¥52,910.02 |











