LM4675SDX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-37578-2-ND - Tape & Reel (TR) 296-37578-1-ND - Cut Tape (CT) 296-37578-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4675SDX/NOPB | |
Description | IC AMP CLASS D MONO 2.7W 8WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4675SDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.7W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (3x3) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.85600 | ¥128.56 |
25 | ¥12.12680 | ¥303.17 |
100 | ¥10.33150 | ¥1,033.15 |
250 | ¥9.70084 | ¥2,425.21 |
500 | ¥8.48830 | ¥4,244.15 |
1,000 | ¥7.03319 | ¥7,033.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥6.54816 | ¥29,466.72 |
9,000 | ¥6.30564 | ¥56,750.76 |
13,500 | ¥6.06311 | ¥81,851.99 |