LM4675SDBD | ||
---|---|---|
DigiKey Part Number | LM4675SDBD-ND | |
Manufacturer | ||
Manufacturer Product Number | LM4675SDBD | |
Description | BOARD EVALUATION LM4675SD | |
Customer Reference | ||
Detailed Description | LM4675 Boomer® 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4675SDBD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.7W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | LM4675 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,360.03000 | ¥1,360.03 |