Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,259 In Stock | 1 : ¥14.28000 Cut Tape (CT) 4,500 : ¥6.54816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 2.7W x 1 @ 4Ohm | 2.4V ~ 5.5V | Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 8-WSON (3x3) | 8-WFDFN Exposed Pad | |||
10,597 In Stock | 1 : ¥17.16000 Cut Tape (CT) 1,000 : ¥7.20370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 2.7W x 1 @ 4Ohm | 2.4V ~ 5.5V | Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 8-WSON (3x3) | 8-WFDFN Exposed Pad |