LM431CIM3/NOPB | ||
---|---|---|
DigiKey Part Number | LM431CIM3/NOPBTR-ND - Tape & Reel (TR) LM431CIM3/NOPBCT-ND - Cut Tape (CT) LM431CIM3/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM431CIM3/NOPB | |
Description | IC VREF SHUNT -0.6/+0.4% SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM431CIM3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | -0.6%, +0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.88600 | ¥108.86 |
25 | ¥10.33080 | ¥258.27 |
100 | ¥8.48600 | ¥848.60 |
250 | ¥7.93284 | ¥1,983.21 |
500 | ¥7.01046 | ¥3,505.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.53458 | ¥5,534.58 |
2,000 | ¥5.16557 | ¥10,331.14 |
5,000 | ¥4.90729 | ¥24,536.45 |
10,000 | ¥4.72281 | ¥47,228.10 |