Series Voltage Reference IC Fixed 2.5V V ±0.2% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128BQ1MF2.5/NOPB

DigiKey Part Number
296-LM4128BQ1MF2.5/NOPBTR-ND - Tape & Reel (TR)
296-LM4128BQ1MF2.5/NOPBCT-ND - Cut Tape (CT)
296-LM4128BQ1MF2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128BQ1MF2.5/NOPB
Description
IC VREF SERIES 0.2% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128BQ1MF2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
275µVp-p
Manufacturer
Texas Instruments
Voltage - Input
2.9V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
100µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Reference Type
Series
Grade
Automotive
Output Type
Fixed
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
2.5V
Mounting Type
Surface Mount
Current - Output
20 mA
Package / Case
SC-74A, SOT-753
Tolerance
±0.2%
Supplier Device Package
SOT-23-5
Temperature Coefficient
75ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,669
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.12000¥28.12
10¥21.08800¥210.88
25¥19.33840¥483.46
100¥17.41500¥1,741.50
250¥16.49764¥4,124.41
500¥16.28462¥8,142.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.48954¥15,489.54
2,000¥15.11503¥30,230.06
3,000¥14.92748¥44,782.44
5,000¥14.71962¥73,598.10
Manufacturers Standard Package

Other Suppliers on DigiKey

123,853In Stock
Ships from Rochester Electronics, LLC