Diode 1600 V 80A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA80I1600HA

DigiKey Part Number
238-DMA80I1600HA-ND
Manufacturer
Manufacturer Product Number
DMA80I1600HA
Description
DIODE STANDARD 1600V 80A TO247
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 1600 V 80A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 1600 V
Packaging
Tube
Capacitance @ Vr, F
43pF @ 400V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1600 V
Supplier Device Package
TO-247
Current - Average Rectified (Io)
80A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.17 V @ 80 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 698
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.67000¥64.67
30¥37.22033¥1,116.61
120¥31.19308¥3,743.17
510¥26.77663¥13,656.08
1,020¥25.16552¥25,668.83
2,010¥24.82134¥49,890.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.