N-Channel 600 V 123A (Tc) 521W (Tc) Through Hole PG-TO247-3-U06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW60R016CM8XKSA1

DigiKey Part Number
448-IPW60R016CM8XKSA1-ND
Manufacturer
Manufacturer Product Number
IPW60R016CM8XKSA1
Description
IPW60R016CM8XKSA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 123A (Tc) 521W (Tc) Through Hole PG-TO247-3-U06
Datasheet
 Datasheet
EDA/CAD Models
IPW60R016CM8XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
16mOhm @ 62.5A, 10V
Mfr
Vgs(th) (Max) @ Id
4.7V @ 1.48mA
Series
Gate Charge (Qg) (Max) @ Vgs
171 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
7545 pF @ 400 V
FET Type
Power Dissipation (Max)
521W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO247-3-U06
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 293
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.89000¥155.89
30¥95.52933¥2,865.88
120¥82.31883¥9,878.26
510¥72.64851¥37,050.74
1,020¥69.12347¥70,505.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.