
IPW65R018CM8XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW65R018CM8XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R018CM8XKSA1 |
Description | IPW65R018CM8XKSA1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 116A (Tc) 521W (Tc) Through Hole PG-TO247-3-U06 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R018CM8XKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 55.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.7V @ 1.48mA |
Series | Gate Charge (Qg) (Max) @ Vgs 173 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8290 pF @ 400 V |
FET Type | Power Dissipation (Max) 521W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-3-U06 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.11000 | ¥127.11 |
| 30 | ¥77.55333 | ¥2,326.60 |
| 120 | ¥66.70717 | ¥8,004.86 |
| 510 | ¥61.00678 | ¥31,113.46 |






