LM4051BIM3-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM4051BIM3-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4051BIM3-ADJ/NOPBCT-ND - Cut Tape (CT) LM4051BIM3-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4051BIM3-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051BIM3-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.212V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.71400 | ¥157.14 |
25 | ¥14.82360 | ¥370.59 |
100 | ¥12.62840 | ¥1,262.84 |
250 | ¥11.85800 | ¥2,964.50 |
500 | ¥10.37564 | ¥5,187.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.59697 | ¥8,596.97 |
2,000 | ¥8.00406 | ¥16,008.12 |
5,000 | ¥7.70761 | ¥38,538.05 |
10,000 | ¥7.41116 | ¥74,111.60 |