Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4050BEM3-2.5/NOPB

DigiKey Part Number
296-47683-2-ND - Tape & Reel (TR)
296-47683-1-ND - Cut Tape (CT)
296-47683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050BEM3-2.5/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050BEM3-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
41µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040A25IDBZRTexas Instruments5,537296-20859-1-ND¥34.98000Similar
LM4040A25IDBZTTexas Instruments691296-32102-1-ND¥32.91000Similar
LM4040B25IDBZTTexas Instruments1,551296-32109-1-ND¥22.25000Similar
LM4040C25IDBZRTexas Instruments1,208296-17937-1-ND¥7.61000Similar
LM4040C25IDBZTTexas Instruments898296-26108-1-ND¥9.18000Similar
In-Stock: 1,923
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
10¥12.95100¥129.51
25¥11.79960¥294.99
100¥10.53850¥1,053.85
250¥9.93656¥2,484.14
500¥9.60378¥4,801.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.27521¥9,275.21
2,000¥9.02947¥18,058.94
3,000¥8.90646¥26,719.38
5,000¥8.77007¥43,850.35
7,000¥8.69041¥60,832.87
Manufacturers Standard Package