


LM4041D12IDBZT | |
|---|---|
DigiKey Part Number | 296-LM4041D12IDBZTTR-ND - Tape & Reel (TR) 296-LM4041D12IDBZTCT-ND - Cut Tape (CT) 296-LM4041D12IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041D12IDBZT |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041D12IDBZT Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041DEM3-1.2/NOPB | Texas Instruments | 995 | 296-41430-1-ND | ¥3.47000 | Upgrade |
| LM4041AIM3-1.2/NOPB | Texas Instruments | 17,344 | LM4041AIM3-1.2/NOPBCT-ND | ¥9.89000 | Similar |
| LM4041BIM3X-1.2/NOPB | Texas Instruments | 961 | 296-43128-1-ND | ¥6.50000 | Similar |
| LM4041EIM3-1.2/NOPB | Texas Instruments | 2,822 | LM4041EIM3-1.2/NOPBCT-ND | ¥2.64000 | Similar |
| LM4041DYM3-1.2-TR | Microchip Technology | 23,431 | 576-2572-1-ND | ¥1.42000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.02900 | ¥70.29 |
| 25 | ¥6.35120 | ¥158.78 |
| 100 | ¥5.61040 | ¥561.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.10392 | ¥1,275.98 |
| 500 | ¥4.89700 | ¥2,448.50 |
| 750 | ¥4.79340 | ¥3,595.05 |

