


LM4041DEM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-41430-2-ND - Tape & Reel (TR) 296-41430-1-ND - Cut Tape (CT) 296-41430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DEM3-1.2/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DEM3-1.2/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041A12IDBZR | Texas Instruments | 283 | 296-20910-1-ND | ¥17.70000 | Similar |
| LM4041A12IDBZT | Texas Instruments | 111 | 296-32125-1-ND | ¥20.43000 | Similar |
| LM4041B12IDBZR | Texas Instruments | 4,725 | 296-20912-1-ND | ¥11.99000 | Similar |
| LM4041B12IDBZT | Texas Instruments | 122 | 296-LM4041B12IDBZTCT-ND | ¥14.56000 | Similar |
| LM4041C12IDBZR | Texas Instruments | 10,178 | 296-20916-1-ND | ¥9.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.22700 | ¥52.27 |
| 25 | ¥4.70400 | ¥117.60 |
| 100 | ¥4.13330 | ¥413.33 |
| 250 | ¥3.86012 | ¥965.03 |
| 500 | ¥3.69570 | ¥1,847.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.56023 | ¥3,560.23 |
| 2,000 | ¥3.44872 | ¥6,897.44 |
| 3,000 | ¥3.39288 | ¥10,178.64 |
| 5,000 | ¥3.33102 | ¥16,655.10 |
| 7,000 | ¥3.29487 | ¥23,064.09 |
| 10,000 | ¥3.26010 | ¥32,601.00 |

