


LM4041B12IDBZT | |
|---|---|
DigiKey Part Number | 296-LM4041B12IDBZTTR-ND - Tape & Reel (TR) 296-LM4041B12IDBZTCT-ND - Cut Tape (CT) 296-LM4041B12IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041B12IDBZT |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041B12IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041BIM3-1.2/NOPB | Texas Instruments | 4,969 | LM4041BIM3-1.2/NOPBCT-ND | ¥14.06000 | Direct |
| LM4041BIM3X-1.2/NOPB | Texas Instruments | 961 | 296-43128-1-ND | ¥14.77000 | Direct |
| LM4051BEM3-1.2/NOPB | Texas Instruments | 1,684 | LM4051BEM3-1.2/NOPBCT-ND | ¥20.51000 | Upgrade |
| LM4041AIM3-1.2/NOPB | Texas Instruments | 17,344 | LM4041AIM3-1.2/NOPBCT-ND | ¥22.47000 | Similar |
| LM4041AIM3X-1.2/NOPB | Texas Instruments | 3,214 | 296-38121-1-ND | ¥20.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 10 | ¥10.68500 | ¥106.85 |
| 25 | ¥9.71240 | ¥242.81 |
| 100 | ¥8.64550 | ¥864.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.60096 | ¥3,800.48 |

