


LM4041AIM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041AIM3-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041AIM3-1.2/NOPBCT-ND - Cut Tape (CT) LM4041AIM3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041AIM3-1.2/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041AIM3-1.2/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.47000 | ¥22.47 |
| 10 | ¥16.72400 | ¥167.24 |
| 25 | ¥15.27360 | ¥381.84 |
| 100 | ¥13.68170 | ¥1,368.17 |
| 250 | ¥12.92288 | ¥3,230.72 |
| 500 | ¥12.58842 | ¥6,294.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.62381 | ¥34,871.43 |
| 6,000 | ¥11.39623 | ¥68,377.38 |





