Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3
SOT-23-3

LM4041EIM3-1.2/NOPB

DigiKey Part Number
LM4041EIM3-1.2/NOPBTR-ND - Tape & Reel (TR)
LM4041EIM3-1.2/NOPBCT-ND - Cut Tape (CT)
LM4041EIM3-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041EIM3-1.2/NOPB
Description
IC VREF SHUNT 2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041EIM3-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,822
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.91200¥39.12
25¥3.50640¥87.66
100¥3.06240¥306.24
250¥2.85116¥712.79
500¥2.72348¥1,361.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.61853¥2,618.53
2,000¥2.53211¥5,064.22
3,000¥2.48880¥7,466.40
5,000¥2.44084¥12,204.20
7,000¥2.41282¥16,889.74
10,000¥2.38586¥23,858.60
Manufacturers Standard Package