
LM4041DYM3-1.2-TR | |
|---|---|
DigiKey Part Number | 576-2572-2-ND - Tape & Reel (TR) 576-2572-1-ND - Cut Tape (CT) 576-2572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DYM3-1.2-TR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DYM3-1.2-TR Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Microchip Technology | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 25 | ¥2.56360 | ¥64.09 |
| 100 | ¥2.23290 | ¥223.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.23290 | ¥6,698.70 |



