Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
SOT-23-3

LM4041D12IDBZT

DigiKey Part Number
296-LM4041D12IDBZTTR-ND - Tape & Reel (TR)
296-LM4041D12IDBZTCT-ND - Cut Tape (CT)
296-LM4041D12IDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041D12IDBZT
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041D12IDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041DEM3-1.2/NOPBTexas Instruments995296-41430-1-ND¥7.28000Upgrade
LM4041AIM3-1.2/NOPBTexas Instruments17,344LM4041AIM3-1.2/NOPBCT-ND¥22.47000Similar
LM4041BIM3X-1.2/NOPBTexas Instruments961296-43128-1-ND¥14.77000Similar
LM4041EIM3-1.2/NOPBTexas Instruments2,822LM4041EIM3-1.2/NOPBCT-ND¥5.54000Similar
LM4041DYM3-1.2-TRMicrochip Technology23,431576-2572-1-ND¥2.98000Direct
In-Stock: 1,146
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.02900¥70.29
25¥6.35120¥158.78
100¥5.61040¥561.04
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.10392¥1,275.98
500¥4.89700¥2,448.50
750¥4.79340¥3,595.05
Manufacturers Standard Package

Other Suppliers on DigiKey

39,970In Stock
Ships from Rochester Electronics, LLC